KYOCERA AVX 100nF MLCC, 16V dc V, SMD

RS Stock No.: 135-3656Brand: KYOCERA AVXManufacturers Part No.: 0603YC104KAT2A
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Stock information temporarily unavailable.

₹ 6,880.00

₹ 1.72 Each (On a Reel of 4000) (Exc. GST)

₹ 8,118.40

₹ 2.03 Each (On a Reel of 4000) (inc. GST)

KYOCERA AVX 100nF MLCC, 16V dc V, SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 6,880.00

₹ 1.72 Each (On a Reel of 4000) (Exc. GST)

₹ 8,118.40

₹ 2.03 Each (On a Reel of 4000) (inc. GST)

KYOCERA AVX 100nF MLCC, 16V dc V, SMD
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.