KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 135-6522Brand: KYOCERA AVXManufacturers Part No.: 06031C472KAZ2A
brand-logo

Technical Document

Specifications

Capacitance

4.7nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX MLCC Capacitors with FLEXITERM

AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.

Applications

High flexure stress circuit boards
Variable temperature applications
Automotive applications

Approvals

AEC-Q200 qualified

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 50) (Exc. GST)

KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Bag of 50) (Exc. GST)

KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

4.7nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX MLCC Capacitors with FLEXITERM

AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.

Applications

High flexure stress circuit boards
Variable temperature applications
Automotive applications

Approvals

AEC-Q200 qualified