Technical Document
Specifications
Brand
Kustom KitSize UK
40in
Gender
Men
Colour
Navy
Size EUR
102cm
Fitting
Male
Material
30% Polyester, 70% Cotton
Sleeve Type
Short
Series
KK350
Better World Verification
Made in Green by Oeko-Tex
Better World Product (Find out more)
Yes
Country of Origin
Bangladesh
₹ 3,195.67
₹ 3,195.67 Each (Exc. GST)
₹ 3,770.89
₹ 3,770.89 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,195.67
₹ 3,195.67 Each (Exc. GST)
₹ 3,770.89
₹ 3,770.89 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kustom KitSize UK
40in
Gender
Men
Colour
Navy
Size EUR
102cm
Fitting
Male
Material
30% Polyester, 70% Cotton
Sleeve Type
Short
Series
KK350
Better World Verification
Made in Green by Oeko-Tex
Better World Product (Find out more)
Yes
Country of Origin
Bangladesh