Kustom Kit KK105 White Cotton, Polyester Work Shirt, UK 45in, EU 131cm
Technical Document
Specifications
Brand
Kustom KitSize UK
45in
Gender
Men
Colour
White
Size EUR
131cm
Material
Cotton, Polyester
Series
KK105
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh
₹ 3,007.58
₹ 3,007.58 Each (Exc. GST)
₹ 3,548.94
₹ 3,548.94 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,007.58
₹ 3,007.58 Each (Exc. GST)
₹ 3,548.94
₹ 3,548.94 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kustom KitSize UK
45in
Gender
Men
Colour
White
Size EUR
131cm
Material
Cotton, Polyester
Series
KK105
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh