Kubler Counter, 5 Digit, 10 → 30 V dc, 90 → 260 V ac

RS Stock No.: 348-1531Brand: KublerManufacturers Part No.: 6.550.012.000
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc, 90 → 260 V ac

Display Type

LED

Input Type

Current, Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

14 mm

Display Range

-19 999 → 99.999

Cutout Size

96 x 48 mm

Measurement Range

-19 999 → 99.999

Cutout Height

48mm

Cutout Width

96mm

Depth

67mm

Product details

Kubler

Stock information temporarily unavailable.

P.O.A.

Kubler Counter, 5 Digit, 10 → 30 V dc, 90 → 260 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Kubler Counter, 5 Digit, 10 → 30 V dc, 90 → 260 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc, 90 → 260 V ac

Display Type

LED

Input Type

Current, Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

14 mm

Display Range

-19 999 → 99.999

Cutout Size

96 x 48 mm

Measurement Range

-19 999 → 99.999

Cutout Height

48mm

Cutout Width

96mm

Depth

67mm

Product details

Kubler