Kubler CODIX 192 Counter Pulse Counter, 6 Digit, 100Hz, 4.5 → 28 V dc

RS Stock No.: 915-5941Brand: KublerManufacturers Part No.: 6.192.012.300
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

4.5 → 28 V dc

Count Mode

Pulse

Display Type

LCD

Input Type

Voltage

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

CMOS, EEPROM

Count Direction

Adding

Digit Height

5 mm

Maximum Count Frequency

100Hz

Function

Counter

Measurement Range

0 → 999999

Minimum Operating Temperature

-40°C

Minimum Measurement

0

Series

CODIX 192

Depth

4.7mm

Meter Type

Electronic

Approvals

DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Kubler PCB Mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler CODIX 192 Counter Pulse Counter, 6 Digit, 100Hz, 4.5 → 28 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Kubler CODIX 192 Counter Pulse Counter, 6 Digit, 100Hz, 4.5 → 28 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

4.5 → 28 V dc

Count Mode

Pulse

Display Type

LCD

Input Type

Voltage

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

CMOS, EEPROM

Count Direction

Adding

Digit Height

5 mm

Maximum Count Frequency

100Hz

Function

Counter

Measurement Range

0 → 999999

Minimum Operating Temperature

-40°C

Minimum Measurement

0

Series

CODIX 192

Depth

4.7mm

Meter Type

Electronic

Approvals

DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Kubler PCB Mounting

You may be interested in