Technical Document
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
SP
Cam Switch Type
Multi Step Cam Switch
Normal State Configuration
2NO/NC
Maximum Current
20A
Number of Positions
3
Length
61.2mm
Width
48mm
Width
48mm
Actuator Type
Rotary Knob
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)
Stock information temporarily unavailable.
Please check again later.
₹ 1,860.81
Each (Exc. GST)
₹ 2,195.76
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,860.81
Each (Exc. GST)
₹ 2,195.76
Each (inc. GST)
1
Technical Document
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
SP
Cam Switch Type
Multi Step Cam Switch
Normal State Configuration
2NO/NC
Maximum Current
20A
Number of Positions
3
Length
61.2mm
Width
48mm
Width
48mm
Actuator Type
Rotary Knob
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)