Kraus & Naimer, SP 2 Position Double Throw Cam Switch, 20A

RS Stock No.: 323-612Brand: Kraus & NaimerManufacturers Part No.: CA10A220/GBA001*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

NO/NC

Maximum Current

20A

Number of Positions

2

Length

51.7mm

Width

48mm

Width

48mm

Actuator Type

Rotary Knob

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 1,429.73

Each (Exc. GST)

₹ 1,687.08

Each (inc. GST)

Kraus & Naimer, SP 2 Position Double Throw Cam Switch, 20A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,429.73

Each (Exc. GST)

₹ 1,687.08

Each (inc. GST)

Kraus & Naimer, SP 2 Position Double Throw Cam Switch, 20A
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

NO/NC

Maximum Current

20A

Number of Positions

2

Length

51.7mm

Width

48mm

Width

48mm

Actuator Type

Rotary Knob

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in