Technical Document
Specifications
Brand
KopexNominal Diameter
16mm
Material
PVC
Conduit Type
Flexible
Series
EF160
Outer Diameter
16.4mm
Colour
Black
Interior Diameter
12mm
Length
5m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
160 Series PVC Conduit
With a smooth outer, Kopex 160 Series PVC conduit is suitable for use in food and hygiene environments as there are no external traps for dirt. This PVC conduit has high crush and abrasion resistance which combines with high flexibility, suitable for repeated flexing situations. Sealed to IP65 (with 160 Series connectors) this 160 Series conduit is ideal for hose down applications. Straight connectors are available.
Features & Benefits
IP65 (with 160 Series fittings)
-20°C to +60°C operating temperature
Crush resistant to BS4607 Pt. 3
Flame Retardant PVC
UL94 V0
Approvals
BS4607 Pt. 3 (crush resistance)
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KopexNominal Diameter
16mm
Material
PVC
Conduit Type
Flexible
Series
EF160
Outer Diameter
16.4mm
Colour
Black
Interior Diameter
12mm
Length
5m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
160 Series PVC Conduit
With a smooth outer, Kopex 160 Series PVC conduit is suitable for use in food and hygiene environments as there are no external traps for dirt. This PVC conduit has high crush and abrasion resistance which combines with high flexibility, suitable for repeated flexing situations. Sealed to IP65 (with 160 Series connectors) this 160 Series conduit is ideal for hose down applications. Straight connectors are available.
Features & Benefits
IP65 (with 160 Series fittings)
-20°C to +60°C operating temperature
Crush resistant to BS4607 Pt. 3
Flame Retardant PVC
UL94 V0
Approvals
BS4607 Pt. 3 (crush resistance)