Hazardous Product

Kontakt Chemie KONTAKT 61 Electrical Contact Cleaner 200 ml Aerosol

RS Stock No.: 131-6178Brand: Kontakt ChemieManufacturers Part No.: 70509
brand-logo
View all in Electronics Cleaners

Technical Document

Specifications

Cleaner Type

Electrical Contact Cleaner

Trade Name

KONTAKT 61

Package Type

Aerosol

Package Size

200 ml

Application

Contacts

Product Category

Contact Lubricant

Country of Origin

Belgium

Product details

KONTAKT 61 cleaner

Corrosion protection and lubricant for electric contacts. Kontakt 61 has outstanding electrical properties, is 100% acid-free and is non-resinous.

Application:
Protects new and cleaned contacts against corrosion (e.g. after using KONTAKT 60 and KONTAKT WL). Reduces wear on sliding and plug contacts.

Warning

Spray contains flammable solvents

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
RS PRO Grease 200 ml RS PRO SGB
₹ 1,230.35Each (Exc. GST)
Stock information temporarily unavailable.

₹ 1,558.41

₹ 1,558.41 Each (Exc. GST)

₹ 1,838.92

₹ 1,838.92 Each (inc. GST)

Kontakt Chemie KONTAKT 61 Electrical Contact Cleaner 200 ml Aerosol
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,558.41

₹ 1,558.41 Each (Exc. GST)

₹ 1,838.92

₹ 1,838.92 Each (inc. GST)

Kontakt Chemie KONTAKT 61 Electrical Contact Cleaner 200 ml Aerosol
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5₹ 1,558.41
6 - 14₹ 1,517.39
15+₹ 1,478.49
You may be interested in
RS PRO Grease 200 ml RS PRO SGB
₹ 1,230.35Each (Exc. GST)

Technical Document

Specifications

Cleaner Type

Electrical Contact Cleaner

Trade Name

KONTAKT 61

Package Type

Aerosol

Package Size

200 ml

Application

Contacts

Product Category

Contact Lubricant

Country of Origin

Belgium

Product details

KONTAKT 61 cleaner

Corrosion protection and lubricant for electric contacts. Kontakt 61 has outstanding electrical properties, is 100% acid-free and is non-resinous.

Application:
Protects new and cleaned contacts against corrosion (e.g. after using KONTAKT 60 and KONTAKT WL). Reduces wear on sliding and plug contacts.

Warning

Spray contains flammable solvents

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
RS PRO Grease 200 ml RS PRO SGB
₹ 1,230.35Each (Exc. GST)