Technical Document
Specifications
Brand
KOAMounting Type
Through Hole
Number of Values
76
Resistance Range
10 Ω → 1MΩ
Technology
Metal Film
Series
MF
Number of Pieces
20
Resistance Tolerance
±1%
Maximum Power Rating
0.25W
Country of Origin
Japan
Product details
Metal film resistor kit, 0.25 W
Compact, easy-to-manage binder-style kit
Edge surface material made of lead-free chrome
₹ 31,122.83
₹ 31,122.83 Each (Exc. GST)
₹ 36,724.94
₹ 36,724.94 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 31,122.83
₹ 31,122.83 Each (Exc. GST)
₹ 36,724.94
₹ 36,724.94 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | ₹ 31,122.83 |
2 - 2 | ₹ 29,749.76 |
3+ | ₹ 28,899.77 |
Technical Document
Specifications
Brand
KOAMounting Type
Through Hole
Number of Values
76
Resistance Range
10 Ω → 1MΩ
Technology
Metal Film
Series
MF
Number of Pieces
20
Resistance Tolerance
±1%
Maximum Power Rating
0.25W
Country of Origin
Japan
Product details
Metal film resistor kit, 0.25 W
Compact, easy-to-manage binder-style kit
Edge surface material made of lead-free chrome