Technical Document
Specifications
Brand
KOAResistance
100kΩ
Technology
Metal Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
25ppm/°C
Stock information temporarily unavailable.
₹ 18,550.00
₹ 3.71 Each (On a Reel of 5000) (Exc. GST)
₹ 21,889.00
₹ 4.378 Each (On a Reel of 5000) (inc. GST)
KOA 100kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
5000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,550.00
₹ 3.71 Each (On a Reel of 5000) (Exc. GST)
₹ 21,889.00
₹ 4.378 Each (On a Reel of 5000) (inc. GST)
KOA 100kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
Stock information temporarily unavailable.
5000

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | ₹ 3.71 | ₹ 18,550.00 |
10000 - 15000 | ₹ 3.64 | ₹ 18,200.00 |
20000+ | ₹ 3.55 | ₹ 17,750.00 |
Technical Document
Specifications
Brand
KOAResistance
100kΩ
Technology
Metal Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
25ppm/°C