Technical Document
Specifications
Brand
KOAMounting Type
Surface Mount
Number of Values
67
Resistance Range
100 Ω → 56kΩ
Technology
Thin Film
Automotive Standard
AEC-Q200
Series
RN73H
Number of Pieces
6700
Country of Origin
Japan
₹ 11,758.46
₹ 11,758.46 1 Kit (Exc. GST)
₹ 13,874.98
₹ 13,874.98 1 Kit (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,758.46
₹ 11,758.46 1 Kit (Exc. GST)
₹ 13,874.98
₹ 13,874.98 1 Kit (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAMounting Type
Surface Mount
Number of Values
67
Resistance Range
100 Ω → 56kΩ
Technology
Thin Film
Automotive Standard
AEC-Q200
Series
RN73H
Number of Pieces
6700
Country of Origin
Japan