Technical Document
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
220 mm
VDE/1000V Approved
Yes
ESD Safe
No
Tip Style
Straight
Material
Plastic
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Knipex Insulated Plastic Snipe Nose Pliers
The Knipex plastic long nose pliers are fully insulated that are designed to reduce the risk of short circuit. The pliers are suitable for use in meter assembly and meter blocking applications. The study pliers feature a protection against bridging for working on live parts up to AC 1000 V and DC 1500 V. Made from fibreglass reinforced plastic and soft plastic zone handles for better grip and user comfort.
Features and Benefits
Fully insulated to reduce risk
For meter assembly and meter blocking
Reinforced fibreglass plastic
₹ 6,101.47
₹ 6,101.47 Each (Exc. GST)
₹ 7,199.73
₹ 7,199.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,101.47
₹ 6,101.47 Each (Exc. GST)
₹ 7,199.73
₹ 7,199.73 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
220 mm
VDE/1000V Approved
Yes
ESD Safe
No
Tip Style
Straight
Material
Plastic
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Knipex Insulated Plastic Snipe Nose Pliers
The Knipex plastic long nose pliers are fully insulated that are designed to reduce the risk of short circuit. The pliers are suitable for use in meter assembly and meter blocking applications. The study pliers feature a protection against bridging for working on live parts up to AC 1000 V and DC 1500 V. Made from fibreglass reinforced plastic and soft plastic zone handles for better grip and user comfort.
Features and Benefits
Fully insulated to reduce risk
For meter assembly and meter blocking
Reinforced fibreglass plastic