Knipex Box Wrench, 9mm, Metric, No, 165 mm Overall, VDE/1000V

RS Stock No.: 267-3171Brand: KnipexManufacturers Part No.: 98 01 09
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Knipex

Spanner Type

Ring Spanner

Metric Size

9mm

VDE/1000V Approved

Yes

Material

Chrome Vandium Steel

Finish

Chrome Plated

Overall Length

165 mm

Offset

Yes

Height Safe

No

Non Sparking

No

Imperial or Metric

Metric

Country of Origin

India

Stock information temporarily unavailable.

₹ 2,669.60

₹ 2,669.60 Each (Exc. GST)

₹ 3,150.13

₹ 3,150.13 Each (inc. GST)

Knipex Box Wrench, 9mm, Metric, No, 165 mm Overall, VDE/1000V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,669.60

₹ 2,669.60 Each (Exc. GST)

₹ 3,150.13

₹ 3,150.13 Each (inc. GST)

Knipex Box Wrench, 9mm, Metric, No, 165 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Spanner Type

Ring Spanner

Metric Size

9mm

VDE/1000V Approved

Yes

Material

Chrome Vandium Steel

Finish

Chrome Plated

Overall Length

165 mm

Offset

Yes

Height Safe

No

Non Sparking

No

Imperial or Metric

Metric

Country of Origin

India