Technical Document
Specifications
Brand
KnipexBlade Size
65 mm
Blade Shape
Flat
Material
Steel
Heavy Duty
No
Blade Type
Cutter Blade
Blade Width
3 mm
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 4,778.00
₹ 4,778.00 Each (Exc. GST)
₹ 5,638.04
₹ 5,638.04 Each (inc. GST)
Knipex Steel Flat Cutter Blade 3 mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,778.00
₹ 4,778.00 Each (Exc. GST)
₹ 5,638.04
₹ 5,638.04 Each (inc. GST)
Knipex Steel Flat Cutter Blade 3 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexBlade Size
65 mm
Blade Shape
Flat
Material
Steel
Heavy Duty
No
Blade Type
Cutter Blade
Blade Width
3 mm
Country of Origin
Germany