Technical Document
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Angled
Material
Chrome Vanadium Electric Steel
Jaw Opening
75mm
Model Number
81 11 SpeedGrip
Non Sparking
No
Height Safe
No
Distrelec Product Id
30223034
Country of Origin
Germany
Product details
Knipex Siphon Pliers
Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
For connectors and couplings with screw connection, such as Cannon circular connectors
For gentle loosening of hoses on nozzles
25 adjustment positions, box-joint design
Ergonomic handle geometry
Chrome vanadium electric steel, forged, oil-hardened
Accessories
RS Stock no: 124-5848, Set of spare plastic jaws -
₹ 6,747.88
₹ 6,747.88 Each (Exc. GST)
₹ 7,962.50
₹ 7,962.50 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,747.88
₹ 6,747.88 Each (Exc. GST)
₹ 7,962.50
₹ 7,962.50 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Angled
Material
Chrome Vanadium Electric Steel
Jaw Opening
75mm
Model Number
81 11 SpeedGrip
Non Sparking
No
Height Safe
No
Distrelec Product Id
30223034
Country of Origin
Germany
Product details
Knipex Siphon Pliers
Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
For connectors and couplings with screw connection, such as Cannon circular connectors
For gentle loosening of hoses on nozzles
25 adjustment positions, box-joint design
Ergonomic handle geometry
Chrome vanadium electric steel, forged, oil-hardened
Accessories
RS Stock no: 124-5848, Set of spare plastic jaws -