Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Plastics Cutters
Materials Cut
Plastic
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Country of Origin
Germany
Product details
Plastic side cutter
Side cutters made with chrome vanadium electrical steel, oil-hardened and tempered
With polished head and planed tip surfaces, without cutting edges
For smooth cutting of gates on soft materials such as lead and plastic
Plastic-coated handles
Total length 160 mm
₹ 3,942.47
₹ 3,942.47 Each (Exc. GST)
₹ 4,652.11
₹ 4,652.11 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,942.47
₹ 3,942.47 Each (Exc. GST)
₹ 4,652.11
₹ 4,652.11 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Plastics Cutters
Materials Cut
Plastic
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Country of Origin
Germany
Product details
Plastic side cutter
Side cutters made with chrome vanadium electrical steel, oil-hardened and tempered
With polished head and planed tip surfaces, without cutting edges
For smooth cutting of gates on soft materials such as lead and plastic
Plastic-coated handles
Total length 160 mm