Knipex Circlip Pliers, 225 mm Overall, Straight Tip

RS Stock No.: 500-1266Brand: KnipexManufacturers Part No.: 49 11 A3
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

225 mm

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Straight

Circlip Size Range

40 → 100 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18058969

Country of Origin

Germany

Product details

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.

Precision circlip pliers made from chrome vanadium electric steel for assembling circlips on shafts
Inserted tips made from highly compressed spring steel wire, highly durable
Large contact surfaces on the tips — rings will not distort
Smooth-moving screw joint
Slim plier head, atramentised
Opening spring in joint
Handles coated with anti-slip plastic

Standards

DIN 5254

Stock information temporarily unavailable.

₹ 3,150.11

₹ 3,150.11 Each (Exc. GST)

₹ 3,717.13

₹ 3,717.13 Each (inc. GST)

Knipex Circlip Pliers, 225 mm Overall, Straight Tip
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,150.11

₹ 3,150.11 Each (Exc. GST)

₹ 3,717.13

₹ 3,717.13 Each (inc. GST)

Knipex Circlip Pliers, 225 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

225 mm

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Straight

Circlip Size Range

40 → 100 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18058969

Country of Origin

Germany

Product details

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.

Precision circlip pliers made from chrome vanadium electric steel for assembling circlips on shafts
Inserted tips made from highly compressed spring steel wire, highly durable
Large contact surfaces on the tips — rings will not distort
Smooth-moving screw joint
Slim plier head, atramentised
Opening spring in joint
Handles coated with anti-slip plastic

Standards

DIN 5254