Knipex 28 71 Long Nose Pliers, 280 mm Overall, Straight Tip, 76,5mm Jaw

RS Stock No.: 124-5822Brand: KnipexManufacturers Part No.: 28 71 280
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

280 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Tool Steel

ESD Safe

No

Jaw Length

76,5mm

Jaw Depth

9mm

Model Number

28 71

Non Sparking

No

Height Safe

No

Distrelec Product Id

30051681

Country of Origin

Germany

Product details

Knipex Long Reach Needle Nose Pliers

Assembly pliers for gripping, adjustment and assembly work in hard to reach areas thanks to slim, long design. Suitable for work in the automotive trade and in mechanical engineering.

Careful yet reliable gripping, holding and guiding of small copper pipes, screws and cables and other round parts thanks to milled grooves with smooth surfaces
Serrated pipe grip to grip round parts
Forged from special tool steel, oil-hardened and tempered
Wave-shaped gripping profile: transverse profile for gripping, holding and guiding

Stock information temporarily unavailable.

₹ 3,919.57

₹ 3,919.57 Each (Exc. GST)

₹ 4,625.09

₹ 4,625.09 Each (inc. GST)

Knipex 28 71 Long Nose Pliers, 280 mm Overall, Straight Tip, 76,5mm Jaw
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,919.57

₹ 3,919.57 Each (Exc. GST)

₹ 4,625.09

₹ 4,625.09 Each (inc. GST)

Knipex 28 71 Long Nose Pliers, 280 mm Overall, Straight Tip, 76,5mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

280 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Tool Steel

ESD Safe

No

Jaw Length

76,5mm

Jaw Depth

9mm

Model Number

28 71

Non Sparking

No

Height Safe

No

Distrelec Product Id

30051681

Country of Origin

Germany

Product details

Knipex Long Reach Needle Nose Pliers

Assembly pliers for gripping, adjustment and assembly work in hard to reach areas thanks to slim, long design. Suitable for work in the automotive trade and in mechanical engineering.

Careful yet reliable gripping, holding and guiding of small copper pipes, screws and cables and other round parts thanks to milled grooves with smooth surfaces
Serrated pipe grip to grip round parts
Forged from special tool steel, oil-hardened and tempered
Wave-shaped gripping profile: transverse profile for gripping, holding and guiding