Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 763-8150Brand: KnipexManufacturers Part No.: 13 96 200
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper wire: 15 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

Material

Tool Steel

Tip Style

Straight

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Copper Wire

Distrelec Product Id

11029907

Country of Origin

Germany

Product details

VDE Electrical Installation Pliers (with Locking Lever)

Multifunctional, VDE professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping. Locking lever keeps cutting edges closed, however all other functions remain active. For safe working on energised systems up to 1000V.

Smooth surfaces near the tips grip single cores without damage
Serrated & smooth gripping surfaces
Jaw with outside edge for flush-mounted junction boxes
Stripping holes for conductors of 0.7 → 1.5 mm & 2.5mm
Crimp die for wire-end ferrules 0.5 → 2.5 mm
Induction hardened cable shears for Copper and Aluminium cables up to 5 x 2.5mm
Slim dimensions for easier access
High grade special tool Steel construction
Forged & oil-hardened

Standards

IEC 60900, DIN, EN 60900

Stock information temporarily unavailable.

₹ 7,262.23

₹ 7,262.23 Each (Exc. GST)

₹ 8,569.43

₹ 8,569.43 Each (inc. GST)

Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,262.23

₹ 7,262.23 Each (Exc. GST)

₹ 8,569.43

₹ 8,569.43 Each (inc. GST)

Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper wire: 15 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

Material

Tool Steel

Tip Style

Straight

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Copper Wire

Distrelec Product Id

11029907

Country of Origin

Germany

Product details

VDE Electrical Installation Pliers (with Locking Lever)

Multifunctional, VDE professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping. Locking lever keeps cutting edges closed, however all other functions remain active. For safe working on energised systems up to 1000V.

Smooth surfaces near the tips grip single cores without damage
Serrated & smooth gripping surfaces
Jaw with outside edge for flush-mounted junction boxes
Stripping holes for conductors of 0.7 → 1.5 mm & 2.5mm
Crimp die for wire-end ferrules 0.5 → 2.5 mm
Induction hardened cable shears for Copper and Aluminium cables up to 5 x 2.5mm
Slim dimensions for easier access
High grade special tool Steel construction
Forged & oil-hardened

Standards

IEC 60900, DIN, EN 60900