Knipex Diecast Zinc 9-way Universal Key, 5 → 11 mm Capacity

RS Stock No.: 267-8435Brand: KnipexManufacturers Part No.: 00 11 06
brand-logo

Technical Document

Specifications

Brand

Knipex

Number of Key Profiles

9

Capacity

5 → 11 mm

Key Type

Universal Key

Body Material

Diecast Zinc

Finish

Nickel Plated

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 4,997.29

₹ 4,997.29 Each (Exc. GST)

₹ 5,896.80

₹ 5,896.80 Each (inc. GST)

Knipex Diecast Zinc 9-way Universal Key, 5 → 11 mm Capacity
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,997.29

₹ 4,997.29 Each (Exc. GST)

₹ 5,896.80

₹ 5,896.80 Each (inc. GST)

Knipex Diecast Zinc 9-way Universal Key, 5 → 11 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Number of Key Profiles

9

Capacity

5 → 11 mm

Key Type

Universal Key

Body Material

Diecast Zinc

Finish

Nickel Plated

Country of Origin

Germany