Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Klaxon PNC Series Red Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 120dB at 1 Metre

RS Stock No.: 146-7371Brand: KlaxonManufacturers Part No.: PNC-0035
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Side Mount

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Alarm

Decibels at 1 Metre

120dB

Series

PNC

Bulb Type

LED

Housing Colour

Red

Minimum Decibel

105dB

Maximum Decibel

120dB

Number Of Tones

64

IP Rating

IP66

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Standards Met

EN 54-3 Type B, NF, VdS

Housing Material

Polycarbonate

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 48,942.43

₹ 48,942.43 Each (Exc. GST)

₹ 57,752.07

₹ 57,752.07 Each (inc. GST)

Klaxon PNC Series Red Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 120dB at 1 Metre
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 48,942.43

₹ 48,942.43 Each (Exc. GST)

₹ 57,752.07

₹ 57,752.07 Each (inc. GST)

Klaxon PNC Series Red Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 120dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Side Mount

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Alarm

Decibels at 1 Metre

120dB

Series

PNC

Bulb Type

LED

Housing Colour

Red

Minimum Decibel

105dB

Maximum Decibel

120dB

Number Of Tones

64

IP Rating

IP66

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Standards Met

EN 54-3 Type B, NF, VdS

Housing Material

Polycarbonate

Country of Origin

United Kingdom