Klauke Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 10mm² Wire

RS Stock No.: 176-8773Brand: KlaukeManufacturers Part No.: K3014K
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Klauke

Wire Size AWG

26 → 7AWG

Wire Size (AWG)

26 → 7AWG

Wire Size mm²

0.14 → 10mm²

Wire Size (mm²)

0.14 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Crimp Profile

Square

Overall Length

175 mm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 20,641.38

₹ 20,641.38 Each (Exc. GST)

₹ 24,356.83

₹ 24,356.83 Each (inc. GST)

Klauke Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 10mm² Wire
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,641.38

₹ 20,641.38 Each (Exc. GST)

₹ 24,356.83

₹ 24,356.83 Each (inc. GST)

Klauke Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 10mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klauke

Wire Size AWG

26 → 7AWG

Wire Size (AWG)

26 → 7AWG

Wire Size mm²

0.14 → 10mm²

Wire Size (mm²)

0.14 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Crimp Profile

Square

Overall Length

175 mm

Country of Origin

Germany