Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Klauke Uninsulated Ring Terminal, M10 Stud Size, 16mm² to 16mm² Wire Size

RS Stock No.: 398-2006Brand: KlaukeManufacturers Part No.: 3R10
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

Klauke

Insulation

Uninsulated

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size (mm²)

16mm²

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper

Overall Length

41.5mm

Country of Origin

Germany

Product details

Klauke® Tubular Terminals

Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in
Stock information temporarily unavailable.

₹ 1,182.30

₹ 118.23 Each (In a Bag of 10) (Exc. GST)

₹ 1,395.11

₹ 139.511 Each (In a Bag of 10) (inc. GST)

Klauke Uninsulated Ring Terminal, M10 Stud Size, 16mm² to 16mm² Wire Size
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,182.30

₹ 118.23 Each (In a Bag of 10) (Exc. GST)

₹ 1,395.11

₹ 139.511 Each (In a Bag of 10) (inc. GST)

Klauke Uninsulated Ring Terminal, M10 Stud Size, 16mm² to 16mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40₹ 118.23₹ 1,182.30
50 - 240₹ 106.17₹ 1,061.70
250 - 740₹ 99.10₹ 991.00
750 - 1490₹ 94.66₹ 946.60
1500+₹ 90.23₹ 902.30
You may be interested in

Technical Document

Specifications

Brand

Klauke

Insulation

Uninsulated

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size (mm²)

16mm²

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper

Overall Length

41.5mm

Country of Origin

Germany

Product details

Klauke® Tubular Terminals

Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in