Kingston port 2.5 in Converter

RS Stock No.: 140-8090Brand: KingstonManufacturers Part No.: SNA-DC2/35
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

Converter

Supported Form Factor

2.5 in

Number of Drives Supported

1

Product details

Kingston SSD 2.5 in to 3.5 in SATA Carrier Enclosure Drive

The Kingston drive carrier converts any 2.5" SATA HDD or SSD to a 3.5" SATA hard drive, enabling it be used in 3.5" SATA drive bay

• Has built-in vents for good airflow and heat dissipation
• Universal mounting holes for most common PC cases
• Screw-less design for simple and fast installation
• Will Fit most PC cases, and the Apple iMac and MacPro (Requires available 3.5" Internal Bay)

Stock information temporarily unavailable.

₹ 5,600.25

₹ 5,600.25 Each (Exc. GST)

₹ 6,608.29

₹ 6,608.29 Each (inc. GST)

Kingston port 2.5 in Converter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,600.25

₹ 5,600.25 Each (Exc. GST)

₹ 6,608.29

₹ 6,608.29 Each (inc. GST)

Kingston port 2.5 in Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Converter

Supported Form Factor

2.5 in

Number of Drives Supported

1

Product details

Kingston SSD 2.5 in to 3.5 in SATA Carrier Enclosure Drive

The Kingston drive carrier converts any 2.5" SATA HDD or SSD to a 3.5" SATA hard drive, enabling it be used in 3.5" SATA drive bay

• Has built-in vents for good airflow and heat dissipation
• Universal mounting holes for most common PC cases
• Screw-less design for simple and fast installation
• Will Fit most PC cases, and the Apple iMac and MacPro (Requires available 3.5" Internal Bay)