Kingston 32 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1

Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
SDCIT2
Card Format
MicroSDHC
Capacity
32 GB
Speed Class Rating
Class 10, UHS-I, U3, V30, A1
Industrial
Yes
Adapter Included
SD Card Adapter Included
Temperature Range
-40 → +85°C
Nand Type
TLC
Distrelec Product Id
30248281
₹ 7,860.85
₹ 7,860.85 Each (Exc. GST)
₹ 9,275.80
₹ 9,275.80 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,860.85
₹ 7,860.85 Each (Exc. GST)
₹ 9,275.80
₹ 9,275.80 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
SDCIT2
Card Format
MicroSDHC
Capacity
32 GB
Speed Class Rating
Class 10, UHS-I, U3, V30, A1
Industrial
Yes
Adapter Included
SD Card Adapter Included
Temperature Range
-40 → +85°C
Nand Type
TLC
Distrelec Product Id
30248281