Kingston 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1

RS Stock No.: 243-6486Brand: KingstonManufacturers Part No.: SDCIT2/16GBDistrelec Article No.: 30248279
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

SDCIT2

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-I, U3, V30, A1

Industrial

Yes

Adapter Included

SD Card Adapter Included

Temperature Range

-40 → +85°C

Nand Type

TLC

Distrelec Product Id

30248279

Stock information temporarily unavailable.

₹ 3,982.43

₹ 3,982.43 Each (Exc. GST)

₹ 4,699.27

₹ 4,699.27 Each (inc. GST)

Kingston 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,982.43

₹ 3,982.43 Each (Exc. GST)

₹ 4,699.27

₹ 4,699.27 Each (inc. GST)

Kingston 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

SDCIT2

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-I, U3, V30, A1

Industrial

Yes

Adapter Included

SD Card Adapter Included

Temperature Range

-40 → +85°C

Nand Type

TLC

Distrelec Product Id

30248279