Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
18V dc
Sound Level
82dB
Tone Type
Continuous
Diameter
24mm
Height
12.2mm
Dimensions
24 (Dia.) x 12.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.5kHz
Minimum Frequency
2500Hz
Supply Current
8mA
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
18V dc
Sound Level
82dB
Tone Type
Continuous
Diameter
24mm
Height
12.2mm
Dimensions
24 (Dia.) x 12.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.5kHz
Minimum Frequency
2500Hz
Supply Current
8mA