Kingstate 101dB Continuous Internal Buzzer, 36.5 (Dia.) x 23.5mm, 0.7V dc Min, 15V dc Max

RS Stock No.: 231-2888Brand: KingstateManufacturers Part No.: KPE-750PA
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Minimum Supply Voltage

0.7V dc

Maximum Supply Voltage

15V dc

Sound Level

101dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

23.5mm

Dimensions

36.5 (Dia.) x 23.5mm

Maximum Frequency

4.1kHz

Minimum Frequency

3100Hz

Supply Current

14mA

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Kingstate 101dB Continuous Internal Buzzer, 36.5 (Dia.) x 23.5mm, 0.7V dc Min, 15V dc Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Kingstate 101dB Continuous Internal Buzzer, 36.5 (Dia.) x 23.5mm, 0.7V dc Min, 15V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Supply Voltage

0.7V dc

Maximum Supply Voltage

15V dc

Sound Level

101dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

23.5mm

Dimensions

36.5 (Dia.) x 23.5mm

Maximum Frequency

4.1kHz

Minimum Frequency

3100Hz

Supply Current

14mA

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more