Kingbright4 V Blue LED 3015 (1206) SMD, KPL-3015QBC-D

RS Stock No.: 860-9012Brand: KingbrightManufacturers Part No.: KPL-3015QBC-D
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

3015 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

200 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

465 nm

Dimensions

3 x 1.5 x 1.4mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 3015 (1106) Package

The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.
Suitable applications for the 3015 family include backlighting and indicators.

Features of the 3015 LEDs:
Standard 1106 package
Dimensions: 3 x 1.5 mm
Low power consumption

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

₹ 494.25

₹ 19.77 Each (In a Pack of 25) (Exc. GST)

₹ 583.21

₹ 23.329 Each (In a Pack of 25) (inc. GST)

Kingbright4 V Blue LED 3015 (1206) SMD, KPL-3015QBC-D
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 494.25

₹ 19.77 Each (In a Pack of 25) (Exc. GST)

₹ 583.21

₹ 23.329 Each (In a Pack of 25) (inc. GST)

Kingbright4 V Blue LED 3015 (1206) SMD, KPL-3015QBC-D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100₹ 19.77₹ 494.25
125 - 475₹ 18.68₹ 467.00
500 - 1225₹ 18.31₹ 457.75
1250+₹ 17.76₹ 444.00

Technical Document

Specifications

LED Colours

Blue

Package Type

3015 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

200 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

465 nm

Dimensions

3 x 1.5 x 1.4mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 3015 (1106) Package

The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.
Suitable applications for the 3015 family include backlighting and indicators.

Features of the 3015 LEDs:
Standard 1106 package
Dimensions: 3 x 1.5 mm
Low power consumption

Visible Light LEDs, Kingbright