Kingbright2.2 V Green LED PLCC 2 SMD, KA-3528SGT

RS Stock No.: 247-1022Brand: KingbrightManufacturers Part No.: KA-3528SGT
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

565 nm

Dimensions

3.2 x 2.8 x 1.9mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED PLCC 3528 Package

This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours

Visible Light LEDs, Kingbright

You may be interested in
LED, indicator, LGT670, green
P.O.A.Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Kingbright2.2 V Green LED PLCC 2 SMD, KA-3528SGT
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Kingbright2.2 V Green LED PLCC 2 SMD, KA-3528SGT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LED, indicator, LGT670, green
P.O.A.Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

565 nm

Dimensions

3.2 x 2.8 x 1.9mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED PLCC 3528 Package

This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours

Visible Light LEDs, Kingbright

You may be interested in
LED, indicator, LGT670, green
P.O.A.Each (In a Pack of 5) (Exc. GST)