KIMO KSPE Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

RS Stock No.: 240-6987Brand: KIMOManufacturers Part No.: KSPE
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

KIMO

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.2 %

Output Type

Analogue

Media Measured

Gas And Liquid

Series

KSPE

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KIMO KSPE Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KIMO KSPE Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

KIMO

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.2 %

Output Type

Analogue

Media Measured

Gas And Liquid

Series

KSPE

Country of Origin

France

You may be interested in