Kimberly Clark Green Nitrile Chemical Resistant Reusable Gloves, Size 10

RS Stock No.: 767-2882Brand: Kimberly ClarkManufacturers Part No.: 94448
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

24

Glove Coating

No Coating

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark Green Nitrile Chemical Resistant Reusable Gloves, Size 10
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Kimberly Clark Green Nitrile Chemical Resistant Reusable Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

24

Glove Coating

No Coating