Kimberly Clark Black Nylon General Purpose Work Gloves, Size 11, Polyurethane Coating

RS Stock No.: 774-6983Brand: Kimberly ClarkManufacturers Part No.: 13841
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

11

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3131X

EN388 (2016)

3131X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

Product details

G40 - Polyurethane Coated Gloves

Jackson Safety gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and roughened polyurethane coating for excellent grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. This product is sold as a pack of 5 x 12 pairs of Black gloves (60 total).For other glove sizes, see product codes 13838 - M (774-6977), 13839 - L (774-6970), 13840 - XL (774-6974) and 13841 - XXL (774-6983).

Standards

EN388 3131

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 341.57

Each (Exc. GST)

₹ 403.053

Each (inc. GST)

Kimberly Clark Black Nylon General Purpose Work Gloves, Size 11, Polyurethane Coating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 341.57

Each (Exc. GST)

₹ 403.053

Each (inc. GST)

Kimberly Clark Black Nylon General Purpose Work Gloves, Size 11, Polyurethane Coating
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
12 - 72₹ 341.57₹ 4,098.84
84 - 168₹ 327.53₹ 3,930.36
180 - 468₹ 318.80₹ 3,825.60
480+₹ 310.52₹ 3,726.24

Technical Document

Specifications

Glove Size

11

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3131X

EN388 (2016)

3131X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

Product details

G40 - Polyurethane Coated Gloves

Jackson Safety gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and roughened polyurethane coating for excellent grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. This product is sold as a pack of 5 x 12 pairs of Black gloves (60 total).For other glove sizes, see product codes 13838 - M (774-6977), 13839 - L (774-6970), 13840 - XL (774-6974) and 13841 - XXL (774-6983).

Standards

EN388 3131