Technical Document
Specifications
Brand
KestrelMeasurement Parameters
Air Velocity, Altitude, Density, Dew Point, Heat Index, Humidity Ratio, Pressure, Relative Humidity, Temperature, Wet Bulb Temperature, Wind Chill
Model Number p
Kestrel 4000
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Rotary Vane
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1 °C
Power Source
Battery
Battery Type
AAA x 2
Battery Life
400 h
Dimensions
127 x 45 x 28mm
Weight
102g
Height
28mm
Maximum Operating Temperature
+55°C
Width
45mm
Length
127mm
Minimum Operating Temperature
-10°C
Country of Origin
United States
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KestrelMeasurement Parameters
Air Velocity, Altitude, Density, Dew Point, Heat Index, Humidity Ratio, Pressure, Relative Humidity, Temperature, Wet Bulb Temperature, Wind Chill
Model Number p
Kestrel 4000
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Rotary Vane
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1 °C
Power Source
Battery
Battery Type
AAA x 2
Battery Life
400 h
Dimensions
127 x 45 x 28mm
Weight
102g
Height
28mm
Maximum Operating Temperature
+55°C
Width
45mm
Length
127mm
Minimum Operating Temperature
-10°C
Country of Origin
United States