Technical Document
Specifications
Brand
KernWeighing Capacity
200 kg, 2200 kg, 500 kg
Scale Type
Pallet Truck
Resolution
0.2 kg, 0.5 kg, 1 kg
Net Weight
125kg
Model Number p
VHT 2T0.2T
Stock information temporarily unavailable.
P.O.A.
Kern Weighing Scale, 200 kg, 2200 kg, 500 kg Weight Capacity
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Kern Weighing Scale, 200 kg, 2200 kg, 500 kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
200 kg, 2200 kg, 500 kg
Scale Type
Pallet Truck
Resolution
0.2 kg, 0.5 kg, 1 kg
Net Weight
125kg
Model Number p
VHT 2T0.2T