Kern PCB 100-3 Precision Weighing Scale, 100g Weight Capacity

RS Stock No.: 670-0719Brand: KernManufacturers Part No.: PCB 100-3/RS
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

100g

Scale Type

Precision

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Height

90mm

Weighpan Diameter

81mm

Net Weight

1.1kg

Model Number p

PCB 100-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PCB Series Precision Scales

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions

You may be interested in

P.O.A.

Kern PCB 100-3 Precision Weighing Scale, 100g Weight Capacity

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Kern PCB 100-3 Precision Weighing Scale, 100g Weight Capacity

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

100g

Scale Type

Precision

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Height

90mm

Weighpan Diameter

81mm

Net Weight

1.1kg

Model Number p

PCB 100-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PCB Series Precision Scales

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions

You may be interested in