Technical Document
Specifications
Brand
KernWeighing Capacity
2.4kg
Scale Type
Precision
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.5kg
Model Number p
KB 2400-2N
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+10°C
Country of Origin
Germany
P.O.A.
Calibration type
No Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
2.4kg
Scale Type
Precision
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.5kg
Model Number p
KB 2400-2N
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+10°C
Country of Origin
Germany