Kern EMS 3000-2+C Weighing Scale Weighing Scale, 3kg Weight Capacity PreCal

RS Stock No.: 192-4140Brand: KernManufacturers Part No.: EMS 3000-2 + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Weighing Scale

Resolution

300000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

200 x 280 x 48mm

Weighpan Length

200mm

Weighpan Width

280mm

Weighpan Height

48mm

Weighpan Diameter

175 x 190mm

Net Weight

1575g

Model Number p

EMS 3000-2+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern EMS 3000-2+C Weighing Scale Weighing Scale, 3kg Weight Capacity PreCal
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Kern EMS 3000-2+C Weighing Scale Weighing Scale, 3kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Weighing Scale

Resolution

300000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

200 x 280 x 48mm

Weighpan Length

200mm

Weighpan Width

280mm

Weighpan Height

48mm

Weighpan Diameter

175 x 190mm

Net Weight

1575g

Model Number p

EMS 3000-2+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in