Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
22µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Tolerance
±20%
Series
T598
Electrolyte Type
Solid
Country of Origin
China
₹ 234.70
₹ 46.94 Each (Supplied as a Tape) (Exc. GST)
₹ 276.95
₹ 55.389 Each (Supplied as a Tape) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 234.70
₹ 46.94 Each (Supplied as a Tape) (Exc. GST)
₹ 276.95
₹ 55.389 Each (Supplied as a Tape) (inc. GST)
Standard
5

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | ₹ 46.94 | ₹ 234.70 |
25 - 95 | ₹ 46.07 | ₹ 230.35 |
100 - 495 | ₹ 44.88 | ₹ 224.40 |
500 - 995 | ₹ 44.32 | ₹ 221.60 |
1000+ | ₹ 43.76 | ₹ 218.80 |
Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
22µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Tolerance
±20%
Series
T598
Electrolyte Type
Solid
Country of Origin
China