KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 220nF, Through Hole

RS Stock No.: 171-9325Brand: KEMETManufacturers Part No.: SMR5224J50J02L16.5CBULK
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

30 V ac, 50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

8mm

Dimensions

7.2 x 3.5 x 8mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 500.95

₹ 100.19 Each (In a Pack of 5) (Exc. GST)

₹ 591.12

₹ 118.224 Each (In a Pack of 5) (inc. GST)

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 220nF, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 500.95

₹ 100.19 Each (In a Pack of 5) (Exc. GST)

₹ 591.12

₹ 118.224 Each (In a Pack of 5) (inc. GST)

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 220nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 100.19₹ 500.95
50 - 95₹ 98.01₹ 490.05
100 - 495₹ 95.50₹ 477.50
500 - 995₹ 94.29₹ 471.45
1000+₹ 93.11₹ 465.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

30 V ac, 50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

8mm

Dimensions

7.2 x 3.5 x 8mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more