KEMET 1 mH 30 A Common Mode Choke 6mΩ

RS Stock No.: 863-3790Brand: KEMETManufacturers Part No.: SC-30-100
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

1 mH

Series

SC

Test Frequency

100 kHz

DC Resistance

6mΩ

Maximum Current

30 A

Dimensions

62 x 35 x 62mm

Operating Temperature Range

-25°C → +105°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Length

62mm

Height

62mm

Maximum Operating Temperature

+105°C

Depth

35mm

Minimum Operating Temperature

-25°C

Product details

Kemet SC Series Common Mode Chokes

Kemet standard type SC coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 30 A
DC resistances as low as 6 mΩ
Inductances of up to 8 mH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,350.34

₹ 1,350.34 Each (Exc. GST)

₹ 1,593.40

₹ 1,593.40 Each (inc. GST)

KEMET 1 mH 30 A Common Mode Choke 6mΩ
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,350.34

₹ 1,350.34 Each (Exc. GST)

₹ 1,593.40

₹ 1,593.40 Each (inc. GST)

KEMET 1 mH 30 A Common Mode Choke 6mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Inductance

1 mH

Series

SC

Test Frequency

100 kHz

DC Resistance

6mΩ

Maximum Current

30 A

Dimensions

62 x 35 x 62mm

Operating Temperature Range

-25°C → +105°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Length

62mm

Height

62mm

Maximum Operating Temperature

+105°C

Depth

35mm

Minimum Operating Temperature

-25°C

Product details

Kemet SC Series Common Mode Chokes

Kemet standard type SC coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 30 A
DC resistances as low as 6 mΩ
Inductances of up to 8 mH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more