KEMET PMR210 Paper Capacitor, 250V ac, ±20%, 22nF, Through Hole

RS Stock No.: 126-2216Brand: KEMETManufacturers Part No.: PMR210MB5220M100R30
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

22nF

Voltage

250V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PMR210

Lead Pitch

15.2mm

Suppression Class

X1

Length

18.5mm

Depth

7.3mm

Height

13mm

Dimensions

18.5 x 7.3 x 13mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PMR 210 Series

The PMR 210 Series is complete line of power film and paper capacitors designed for safety applications subject to harsh environmental conditions such as high humidity. The impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.

Features

Rated voltage: 250 V ac 50/60 Hz
Capacitance range: 0.022 – 0.1 μF
Capacitance tolerance: ±20%
Resistance range: 100 Ω
Resistance tolerance: ±30%
Lead spacing: 15.2 mm to 25.4 mm
Climatic category: 40/085/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric

Applications

Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,117.30

₹ 223.46 Each (In a Pack of 5) (Exc. GST)

₹ 1,318.41

₹ 263.683 Each (In a Pack of 5) (inc. GST)

KEMET PMR210 Paper Capacitor, 250V ac, ±20%, 22nF, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,117.30

₹ 223.46 Each (In a Pack of 5) (Exc. GST)

₹ 1,318.41

₹ 263.683 Each (In a Pack of 5) (inc. GST)

KEMET PMR210 Paper Capacitor, 250V ac, ±20%, 22nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 223.46₹ 1,117.30
50 - 95₹ 134.27₹ 671.35
100 - 195₹ 131.40₹ 657.00
200 - 295₹ 128.77₹ 643.85
300+₹ 126.20₹ 631.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

22nF

Voltage

250V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PMR210

Lead Pitch

15.2mm

Suppression Class

X1

Length

18.5mm

Depth

7.3mm

Height

13mm

Dimensions

18.5 x 7.3 x 13mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PMR 210 Series

The PMR 210 Series is complete line of power film and paper capacitors designed for safety applications subject to harsh environmental conditions such as high humidity. The impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.

Features

Rated voltage: 250 V ac 50/60 Hz
Capacitance range: 0.022 – 0.1 μF
Capacitance tolerance: ±20%
Resistance range: 100 Ω
Resistance tolerance: ±30%
Lead spacing: 15.2 mm to 25.4 mm
Climatic category: 40/085/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric

Applications

Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more