KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 100nF, Through Hole

RS Stock No.: 172-6705Brand: KEMETManufacturers Part No.: PME261JC6100KR30
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

500 V ac, 1000V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

PME261

Lead Pitch

20.3mm

Suppression Class

X2

Length

24mm

Depth

11.3mm

Height

16.5mm

Dimensions

24 x 11.3 x 16.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Country of Origin

Finland

Product details

PME261 Series

KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.

Features

High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric

Applications

For general use in DC and low frequency pulse applications.

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 22,033.50

₹ 146.89 Each (In a Bag of 150) (Exc. GST)

₹ 25,999.53

₹ 173.33 Each (In a Bag of 150) (inc. GST)

KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 100nF, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,033.50

₹ 146.89 Each (In a Bag of 150) (Exc. GST)

₹ 25,999.53

₹ 173.33 Each (In a Bag of 150) (inc. GST)

KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 100nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

500 V ac, 1000V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

PME261

Lead Pitch

20.3mm

Suppression Class

X2

Length

24mm

Depth

11.3mm

Height

16.5mm

Dimensions

24 x 11.3 x 16.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Country of Origin

Finland

Product details

PME261 Series

KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.

Features

High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric

Applications

For general use in DC and low frequency pulse applications.

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more