KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc

RS Stock No.: 188-0448Brand: KEMETManufacturers Part No.: OHD1-110B
brand-logo
View all in Reed Switches

Technical Document

Specifications

Brand

KEMET

Contact Configuration

SPST

Maximum Switching Current

300mA

Maximum Switching Power

6W

Maximum Switching Voltage

110V ac/dc

Contact Resistance

150mΩ

Contact Material

Fe-Ni Alloy

Mounting Type

Through Hole

Width

5.5mm

Length

18mm

Depth

5.6mm

Dimensions

18 x 5.5 x 5.6mm

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 29,325.60

₹ 488.76 Each (In a Tray of 60) (Exc. GST)

₹ 34,604.21

₹ 576.737 Each (In a Tray of 60) (inc. GST)

KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 29,325.60

₹ 488.76 Each (In a Tray of 60) (Exc. GST)

₹ 34,604.21

₹ 576.737 Each (In a Tray of 60) (inc. GST)

KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Contact Configuration

SPST

Maximum Switching Current

300mA

Maximum Switching Power

6W

Maximum Switching Voltage

110V ac/dc

Contact Resistance

150mΩ

Contact Material

Fe-Ni Alloy

Mounting Type

Through Hole

Width

5.5mm

Length

18mm

Depth

5.6mm

Dimensions

18 x 5.5 x 5.6mm

Country of Origin

Japan