Technical Document
Specifications
Brand
KEMETCapacitance
6.8µF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F863
Automotive Standard
AEC-Q200
Lead Pitch
37.5mm
Suppression Class
X2
Length
41.5mm
Depth
24mm
Lead Length
4mm
Height
44mm
Dimensions
41.5 x 24 x 44mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+110°C
Lead Diameter
1mm
Package/Case
Pizza
Minimum Operating Temperature
-40°C
Dissipation Factor
0.2%
Country of Origin
China
₹ 38,440.44
₹ 355.93 Each (In a Bag of 108) (Exc. GST)
₹ 45,359.72
₹ 419.997 Each (In a Bag of 108) (inc. GST)
108
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 38,440.44
₹ 355.93 Each (In a Bag of 108) (Exc. GST)
₹ 45,359.72
₹ 419.997 Each (In a Bag of 108) (inc. GST)
108
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
6.8µF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F863
Automotive Standard
AEC-Q200
Lead Pitch
37.5mm
Suppression Class
X2
Length
41.5mm
Depth
24mm
Lead Length
4mm
Height
44mm
Dimensions
41.5 x 24 x 44mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+110°C
Lead Diameter
1mm
Package/Case
Pizza
Minimum Operating Temperature
-40°C
Dissipation Factor
0.2%
Country of Origin
China