ESTV(50)-9X10MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 10m x 9mm x

RS Stock No.: 444-678Brand: KEMETManufacturers Part No.: ESTV(50)-9X10MT0859
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

0.05mm

Length

10m

Width_SC_PC

9mm

Country of Origin

Japan

₹ 5,013.91

₹ 5,013.91 Each (Exc. GST)

₹ 5,916.41

₹ 5,916.41 Each (inc. GST)

ESTV(50)-9X10MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 10m x 9mm x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,013.91

₹ 5,013.91 Each (Exc. GST)

₹ 5,916.41

₹ 5,916.41 Each (inc. GST)

ESTV(50)-9X10MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 10m x 9mm x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

0.05mm

Length

10m

Width_SC_PC

9mm

Country of Origin

Japan