Technical Document
Specifications
Brand
KEMETType
Solid Core
Application
Consumer Electronics
Material
Ferrite
Outer Dimensions
32 x 8 x 5mm
Inner Dimensions
28 x 0.8mm
Inner Height
0.8mm
Inner Width
28mm
Outer Depth
8mm
Outer Height
5mm
Outer Width
32mm
You may be interested in
Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires, Fixed, Inner dims. 28 x 0.8mmBrand: Wurth Elektronik
₹ 250.384Each (In a Pack of 2) (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 5) (Exc. GST)
KEMET Ferrite Flat Cable Ferrite Core, Solid Core, Inner dims. 28 x 0.8mm
Select packaging type
Standard
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Bag of 5) (Exc. GST)
KEMET Ferrite Flat Cable Ferrite Core, Solid Core, Inner dims. 28 x 0.8mm
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires, Fixed, Inner dims. 28 x 0.8mmBrand: Wurth Elektronik
₹ 250.384Each (In a Pack of 2) (Exc. GST)
Technical Document
Specifications
Brand
KEMETType
Solid Core
Application
Consumer Electronics
Material
Ferrite
Outer Dimensions
32 x 8 x 5mm
Inner Dimensions
28 x 0.8mm
Inner Height
0.8mm
Inner Width
28mm
Outer Depth
8mm
Outer Height
5mm
Outer Width
32mm
You may be interested in
Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires, Fixed, Inner dims. 28 x 0.8mmBrand: Wurth Elektronik
₹ 250.384Each (In a Pack of 2) (Exc. GST)