KEMET 10pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

RS Stock No.: 172-6541Brand: KEMETManufacturers Part No.: C315C100J2G5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

10pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.54 mm

Country of Origin

Mexico

Product details

Goldmax 300 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric
Conformally coated
Radial

C0G (NP0) Dielectric

Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Stock information temporarily unavailable.

₹ 3,390.00

₹ 6.78 Each (In a Bag of 500) (Exc. GST)

₹ 4,000.20

₹ 8.00 Each (In a Bag of 500) (inc. GST)

KEMET 10pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,390.00

₹ 6.78 Each (In a Bag of 500) (Exc. GST)

₹ 4,000.20

₹ 8.00 Each (In a Bag of 500) (inc. GST)

KEMET 10pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 500₹ 6.78₹ 3,390.00
1000+₹ 6.30₹ 3,150.00

Technical Document

Specifications

Brand

KEMET

Capacitance

10pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.54 mm

Country of Origin

Mexico

Product details

Goldmax 300 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric
Conformally coated
Radial

C0G (NP0) Dielectric

Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.